
* Images are for reference only
LTC6229HDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6229HDD#PBF
- JLCPCB Part #
- C678681
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 11.75V 120dB 16uA 2.8V~11.75V 250uV 400nV/℃ 500V/us 880pV/√Hz@1MHz Enable/shutdown function DFN-10-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8704
30+
$54.2231
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?