
* Images are for reference only
LT8580IMS8E#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8580IMS8E#TRPBF
- JLCPCB Part #
- C673918
- Package
- MSOP-8-EP
- Description
- -40℃~+150℃@(TJ) 1 1.2mA 1A 2.55V~40V 200kHz~1.5MHz Adjustable Boost、SEPIC、Inverting Buck-Boost Built-in MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6917
10+
$6.5344
30+
$6.4284
100+
$6.3241
Related Products
Welcome back, may I help you?