
* Images are for reference only
LTC6115IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6115IMS#PBF
- JLCPCB Part #
- C678664
- Package
- MSOP-12
- Description
- -40℃~+85℃ 0V~60V 1 140kHz MSOP-12 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1270
10+
$1.8047
30+
$1.6033
100+
$1.3971
500+
$1.3036
1000+
$1.2633
Welcome back, may I help you?