
* Images are for reference only
ADUC7027BSTZ62I-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC7027BSTZ62I-RL
- JLCPCB Part #
- C3228880
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 12bit 16/32 Bit 2.7V~3.6V 40 44MHz 62KB 8KB Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3228
200+
$5.9309
500+
$5.7217
1000+
$5.6188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?