
* Images are for reference only
ADM1034ARQZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1034ARQZ-REEL
- JLCPCB Part #
- C3663304
- Package
- SOP-16
- Description
- -40℃~+100℃ 11ms 13bit 3V~3.6V 900uA SMBus Temperature threshold monitoring、Hardware comparator / independent temperature control output、Multi-channel temperature sensing ±1℃ SOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9071
200+
$2.2871
500+
$2.2068
1000+
$2.1666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?