This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC5800IWR-IPMA#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC5800IWR-IPMA#PBF
JLCPCB Part #
C580943
Package
QFN-72(10x10)
Description
-40℃~+85℃ -95dBm 2.1V~3.76V 2.4GHz 250Kbps 4.5mA 5.4mA 802.15.4 8dBm SPI、UART、I2C、JTAG QFN-72(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 168

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $38.0458
30+ $36.2365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons