
* Images are for reference only
LTC3602IFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3602IFE#TRPBF
- JLCPCB Part #
- C685162
- Package
- TSSOP-16-EP
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.5A 4.5V~10V 600mV~9.5V Adjustable Buck Buck Built-in Yes TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1587
200+
$3.5453
500+
$3.4212
1000+
$3.3584
Welcome back, may I help you?