
* Images are for reference only
LTC5800HWR-IPMA#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5800HWR-IPMA#PBF
- JLCPCB Part #
- C688717
- Package
- QFN-72-EP(10x10)
- Description
- -55℃~+105℃ -95dBm 2.1V~3.76V 2.4GHz 2.4GHz~2.4835GHz 250Kbps 4.7mA 5.6mA 802.15.4 8dBm SPI、UART、I2C、JTAG QFN-72-EP(10x10) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0269
200+
$10.4598
500+
$10.0922
1000+
$9.9107
Related Products
Welcome back, may I help you?