
* Images are for reference only
LTC5592IUH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5592IUH#PBF
- JLCPCB Part #
- C688706
- Package
- QFN-24-EP(5x5)
- Description
- 3.1V~5.3V 401mA 8.1dB 9.9dB Assemble the vibration buffer、Single-ended/Differential Interface Integration QFN-24-EP(5x5) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$48.5954
30+
$46.0834
Welcome back, may I help you?