
* Images are for reference only
LTC5590IUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5590IUH#TRPBF
- JLCPCB Part #
- C688703
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+105℃ 3.1V~5.3V 379mA 8.7dB 9.7dB Assemble the vibration buffer、Single-ended/Differential Interface Integration QFN-24-EP(5x5) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8231
200+
$7.2838
500+
$7.0293
1000+
$6.9020
Welcome back, may I help you?