
* Images are for reference only
LTC5591IUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC5591IUH#TRPBF
- JLCPCB Part #
- C688705
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+105℃ 3.1V~5.3V 458mA 8.5dB 9.9dB QFN-24-EP(5x5) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3699
200+
$6.3351
500+
$6.1128
1000+
$6.0033
Welcome back, may I help you?