
* Images are for reference only
LT3960JMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3960JMSE#PBF
- JLCPCB Part #
- C3231395
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃ 3.3V、5V 4.2mA 400Kbps CAN Transceiver MSOP-10-EP CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.7484
10+
$8.5541
30+
$8.4241
100+
$8.2940
Related Products
Welcome back, may I help you?