
* Images are for reference only
LTC4364CMS-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4364CMS-1#TRPBF
- JLCPCB Part #
- C688287
- Package
- MSOP-16
- Description
- 0℃~+70℃ 12V 30mV 370uA 4V~80V External FET Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、Short-Circuit Protection、With enable MSOP-16 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.7702
10+
$7.6031
30+
$7.3205
100+
$7.2096
Related Products
Welcome back, may I help you?