
* Images are for reference only
ADV7123JST240-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7123JST240-REEL
- JLCPCB Part #
- C7455329
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10 1LSB 2.1mA 3 3.3V~5V 5.5ns LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.2699
200+
$18.8610
500+
$18.2319
1000+
$17.9197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?