
* Images are for reference only
LTC4235IUFD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4235IUFD-1#PBF
- JLCPCB Part #
- C687665
- Package
- QFN-20-EP(4x5)
- Description
- -40℃~+85℃ 2 9V~14V Active High Ideal Diode QFN-20-EP(4x5) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3628
200+
$2.8498
500+
$2.7503
1000+
$2.7005
Related Products
Welcome back, may I help you?