
* Images are for reference only
LTC4151HDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4151HDD#PBF
- JLCPCB Part #
- C580842
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 3 7V~80V No No Voltage Monitor DFN-10-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.6258
30+
$18.6106
Welcome back, may I help you?