
* Images are for reference only
LT1027DILS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1027DILS8-5#PBF
- JLCPCB Part #
- C662348
- Package
- LCC-8(5x5)
- Description
- -40℃~+85℃@(Ta) 15mA 2uVrms 3.5mA 5V 5ppm/℃ 8V~40V Fixed Series ±0.1% LCC-8(5x5) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2011
200+
$3.5610
576+
$3.4358
1152+
$3.3748
Welcome back, may I help you?