
* Images are for reference only
LTC6420IUDC-20#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6420IUDC-20#TRPBF
- JLCPCB Part #
- C689324
- Package
- QFN-20-EP(3x4)
- Description
- -40℃~+85℃ 1.2uV/℃ 2 400uV 4500V/us 68dB Rail-to-Rail Output QFN-20-EP(3x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2153
10+
$5.3501
30+
$4.8227
100+
$4.3804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →