
* Images are for reference only
LTC4091IDJC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4091IDJC#PBF
- JLCPCB Part #
- C687305
- Package
- DFN-22-EP(3x6)
- Description
- -40℃~+125℃ 1 4.45V 6V~36V DFN-22-EP(3x6) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3257
200+
$2.4484
500+
$2.3633
1000+
$2.3200
Welcome back, may I help you?