
* Images are for reference only
ADP1707ARDZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1707ARDZ-2.5-R7
- JLCPCB Part #
- C658863
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1A 2.5V 390uA 5.5V Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$3.1259
10+
$2.6764
30+
$2.4099
100+
$2.1402
500+
$2.0149
1000+
$1.9587
Related Products
Welcome back, may I help you?