
* Images are for reference only
LTC4060EDHC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4060EDHC#PBF
- JLCPCB Part #
- C687195
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 0uA 1~4 2A 4.5V~10V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support DFN-16-EP(3x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7248
200+
$2.6022
500+
$2.5119
1000+
$2.4668
Related Products
Welcome back, may I help you?