
* Images are for reference only
LT3032MPDE-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3032MPDE-12#PBF
- JLCPCB Part #
- C666542
- Package
- DFN-14-EP(3x4)
- Description
- -55℃~+125℃@(Tj) 12V 150mA 2 20V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive and Negative DFN-14-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2495
10+
$5.3790
30+
$4.8496
100+
$4.4056
Related Products
Welcome back, may I help you?