
* Images are for reference only
LTC4009IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4009IUF#PBF
- JLCPCB Part #
- C687131
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1~4 4.2V 6V~28V QFN-20-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5291
200+
$2.5266
500+
$2.4380
1000+
$2.3945
Related Products
Welcome back, may I help you?