
* Images are for reference only
ADP2120ACPZ-1.2-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2120ACPZ-1.2-R7
- JLCPCB Part #
- C659059
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.25A 1.2MHz 1.2V 2.3V~5.5V Buck Buck Built-in Fixed Yes LFCSP-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0376
200+
$0.7893
500+
$0.7619
1500+
$0.7474
Welcome back, may I help you?