
* Images are for reference only
HMC441LP3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC441LP3
- JLCPCB Part #
- C1558275
- Package
- QFN-16-EP(3x3)
- Description
- 115mA 13dB 4.75dB 5V 6.5GHz~13.5GHz Variable gain control QFN-16-EP(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9234
200+
$15.0636
500+
$14.5337
1000+
$14.2728
Related Products
Welcome back, may I help you?