
* Images are for reference only
LTC3897EUHG-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3897EUHG-2#TRPBF
- JLCPCB Part #
- C687050
- Package
- QFN-38(5x8)
- Description
- -40℃~+125℃@(TJ) 2 4.5V~65V 50kHz~550kHz Boost Boost Yes QFN-38(5x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8970
10+
$5.0493
30+
$4.5452
100+
$4.0363
500+
$3.8019
1000+
$3.6959
Welcome back, may I help you?