
* Images are for reference only
LTC3552EDHC-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3552EDHC-1#PBF
- JLCPCB Part #
- C685006
- Package
- DFN-16-EP(3x5)
- Description
- 0℃~+85℃ 1 4.25V~8V 4.2V DFN-16-EP(3x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4664
10+
$2.9673
30+
$2.6710
100+
$2.3716
500+
$2.2347
1000+
$2.1719