
* Images are for reference only
LTC3886IUKG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3886IUKG#TRPBF
- JLCPCB Part #
- C672045
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+125℃@(TJ) 2 4.5V~60V 750kHz Buck Buck Yes QFN-52-EP(7x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2015
200+
$5.1095
500+
$4.9306
1000+
$4.8420
Welcome back, may I help you?