This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3888IUHG-2#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3888IUHG-2#PBF
JLCPCB Part #
C3187337
Package
QFN-52-EP(5x8)
Description
-40℃~+125℃@(TJ) 1MHz 2 4.5V~26.5V Buck Buck Yes QFN-52-EP(5x8) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.1338
200+ $9.7279
500+ $9.3849
1000+ $9.2167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons