
* Images are for reference only
LTC2862AIDD-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2862AIDD-1#TRPBF
- JLCPCB Part #
- C682907
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 1 20Mbps 224 3V~5.5V Transceiver ±40kV DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2532
10+
$4.1484
30+
$4.0791
100+
$4.0081
Welcome back, may I help you?