
* Images are for reference only
ISL9112IRT7Z-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9112IRT7Z-T7A
- JLCPCB Part #
- C2072567
- Package
- TDFN-12-EP(3x3)
- Description
- 1 1.2A 1.8V~5.5V 2.5MHz 5V Buck-Boost Buck-Boost Built-in Fixed Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2463
250+
$0.8696
500+
$0.8390
1000+
$0.8245
Related Products