
* Images are for reference only
LTC3773EUHF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3773EUHF#PBF
- JLCPCB Part #
- C117290
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+85℃@(TA) 3 3.3V~36V 560kHz Buck Buck External Yes QFN-38-EP(5x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0541
10+
$4.3782
30+
$3.9769
100+
$3.5707
500+
$3.3828
1000+
$3.2993
2000+
$3.2608
Related Products
Welcome back, may I help you?