
* Images are for reference only
AD7980BCPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7980BCPZ-R2
- JLCPCB Part #
- C7455566
- Package
- LFCSP-10-WD(3x3)
- Description
- -40℃~+125℃ 1 1.25LSB 16 1MHz 2.5V~5V SPI LFCSP-10-WD(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8200
200+
$0.7264
500+
$0.7022
1500+
$0.6910
Related Products
Welcome back, may I help you?