
* Images are for reference only
LTC3525ESC6-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3525ESC6-3#TRPBF
- JLCPCB Part #
- C684860
- Package
- SC-70-6
- Description
- -40℃~+85℃@(TA) 1 1V~4.5V 3V 65mA Boost Boost Built-in Fixed Yes SC-70-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4323
200+
$1.3293
500+
$1.2827
1000+
$1.2587
Related Products
Welcome back, may I help you?