
* Images are for reference only
LTC2269IUK#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2269IUK#TRPBF
- JLCPCB Part #
- C679808
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1 1.7V~1.9V 16 2.3LSB 20MHz Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.8735
200+
$28.5890
500+
$27.5840
1000+
$27.0879
Welcome back, may I help you?