
* Images are for reference only
LTC2462CDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2462CDD#TRPBF
- JLCPCB Part #
- C680783
- Package
- DFN-12-EP(3x3)
- Description
- 0℃~+70℃ 16 1LSB 2.7V~5.5V SPI DFN-12-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1303
10+
$1.8067
30+
$1.6038
100+
$1.3961
500+
$1.3027
1000+
$1.2624