
* Images are for reference only
LTC3372EUK#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3372EUK#PBF
- JLCPCB Part #
- C684517
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+125℃@(TJ) 3MHz 4.5V~60V 5 8A Buck Buck External Yes QFN-48-EP(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9473
200+
$4.2378
500+
$4.0879
1000+
$4.0154
Related Products
Welcome back, may I help you?