
* Images are for reference only
AD7576BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7576BQ
- JLCPCB Part #
- C7453425
- Package
- CERDIP-18
- Description
- -25℃~+85℃ 5V 8 CERDIP-18 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2794
200+
$13.2797
500+
$12.8350
1000+
$12.6167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?