
* Images are for reference only
AD7854ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7854ARZ
- JLCPCB Part #
- C651744
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1 10uA 12 1LSB 200kHz 20ppm/℃ 3V~5.5V 4MHz 70dB External Parallel port Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$41.9210
Welcome back, may I help you?