CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC622ULTRT
SC622ULTRT
Extended
* Images are for reference only

SC622ULTRT

Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC622ULTRT
JLCPCB Part #
C2678996
Package
QFN-20-EP(3x3)
Description
-40℃~+85℃ 1 15% 2.5V~5.25V 250kHz 3V~5.5V 400mA Built-in Charge Pump DC-DC QFN-20-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageQFN-20-EP(3x3)
Constant Current Accuracy15%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz
Voltage - Input(DC)3V~5.5V
Output Current400mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyCharge Pump
Output Voltage2.5V~5.25V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC622ULTRT
SC622ULTRT

* Images are for reference only

SC622ULTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC622ULTRT
JLCPCB Part #
C2678996
Package
QFN-20-EP(3x3)
Description
-40℃~+85℃ 1 15% 2.5V~5.25V 250kHz 3V~5.5V 400mA Built-in Charge Pump DC-DC QFN-20-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC622ULTRT

* Images are for reference only

SC622ULTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC622ULTRT
JLCPCB Part #
C2678996
Package
QFN-20-EP(3x3)
Description
-40℃~+85℃ 1 15% 2.5V~5.25V 250kHz 3V~5.5V 400mA Built-in Charge Pump DC-DC QFN-20-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC622ULTRT Specifications

SC622ULTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageQFN-20-EP(3x3)
Constant Current Accuracy15%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz
Voltage - Input(DC)3V~5.5V
Output Current400mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyCharge Pump
Output Voltage2.5V~5.25V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC622ULTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC622ULTRT Schematic Symbol & PCB Footprint

The SC622ULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy