
* Images are for reference only
DS4510U-5+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DS4510U-5+
- JLCPCB Part #
- C5712041
- Package
- UMAX-10
- Description
- -40℃~+85℃@(Ta) 1 125ms 2.7V~5.5V 4.625V Active Low No Open Drain Voltage Monitor Yes UMAX-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5693
200+
$1.8239
500+
$1.7629
1000+
$1.7324
Related Products

DS4510U-15+
Analog Devices Inc./Maxim Integrated
$2.4003

MAX6709AUB+T
Analog Devices Inc./Maxim Integrated
$5.3640

MAX6709EUB+T
Analog Devices Inc./Maxim Integrated
$5.3640

MAX6714BUB+T
Analog Devices Inc./Maxim Integrated
$4.4103

MAX6338DUB+T
Analog Devices Inc./Maxim Integrated
$5.3640

MAX6338GUB+
Analog Devices Inc./Maxim Integrated
$7.6984
Welcome back, may I help you?