
* Images are for reference only
LTC3110HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3110HFE#PBF
- JLCPCB Part #
- C684070
- Package
- TSSOP-24-EP
- Description
- -40℃~+150℃@(TJ) 1 1.2MHz 1.71V~5.25V Buck-Boost Buck-Boost Built-in Light load efficient mode、Operating status indication、Adjustable current limiting TSSOP-24-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0516
200+
$4.2777
500+
$4.1263
1000+
$4.0522
Welcome back, may I help you?