
* Images are for reference only
LTC3118HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3118HFE#PBF
- JLCPCB Part #
- C684149
- Package
- HTSSOP-28-EP-4.5mm
- Description
- -40℃~+150℃@(TJ) 1 1.2MHz 2.2V~18V 2A 2V~18V Adjustable Buck-Boost Buck-Boost Built-in Yes HTSSOP-28-EP-4.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2268
10+
$6.2213
30+
$5.6074
100+
$5.0934
Related Products
Welcome back, may I help you?