
* Images are for reference only
LTC3618IFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3618IFE#TRPBF
- JLCPCB Part #
- C685277
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 2 2.25V~5.5V 400kHz~4MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Frequency synchronization、External compensation Step-down type Yes TSSOP-24-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9783
200+
$3.4760
500+
$3.3536
1000+
$3.2924
Related Products
Welcome back, may I help you?