
* Images are for reference only
LTC3103EMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3103EMSE#PBF
- JLCPCB Part #
- C117408
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.5V~15V 300mA 600mV~13.8V Adjustable Buck Buck Built-in Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2357
10+
$11.4568
30+
$10.3747
100+
$9.4660
500+
$9.3504
Welcome back, may I help you?