
* Images are for reference only
HMC1035LP6GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1035LP6GE
- JLCPCB Part #
- C605248
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 2500MHz 3.15V~3.5V VQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3380
200+
$18.3195
500+
$17.6752
1000+
$17.3579
Welcome back, may I help you?