
* Images are for reference only
LTC2974IUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2974IUP#PBF
- JLCPCB Part #
- C107803
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃@(Tj) 10V 300us 4 4.5V~15V QFN-64-EP(9x9) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5605
10+
$9.2054
30+
$8.3805
100+
$7.6876
Related Products
Welcome back, may I help you?