
* Images are for reference only
LTC1727ES8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1727ES8-2.5#PBF
- JLCPCB Part #
- C676558
- Package
- SO-8
- Description
- -40℃~+85℃ 1V~7V 2.338V 200ms 3 Active Low Open-drain Voltage monitor SO-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5710
200+
$1.3821
500+
$1.3337
1000+
$1.3096
Related Products
Welcome back, may I help you?