
* Images are for reference only
AD8350AR20-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8350AR20-REEL7
- JLCPCB Part #
- C3192743
- Package
- SOIC-8
- Description
- 0Hz~1GHz 20dB 28mA 5.9dB 5V~10V Low power mode、Linearization design、Electrostatic protection SOIC-8 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4938
200+
$4.4489
500+
$4.2915
1000+
$4.2145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?