
* Images are for reference only
LTC2312ITS8-14#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2312ITS8-14#TRMPBF
- JLCPCB Part #
- C679979
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 1 14 2.7V~5.25V 3.75LSB 500kHz SPI TSOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5933
200+
$6.0348
500+
$5.8222
1000+
$5.7175
Related Products
Welcome back, may I help you?